PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12CE674-10/P

DigiKey Part Number
PIC12CE674-10/P-ND
Manufacturer
Manufacturer Product Number
PIC12CE674-10/P
Description
IC MCU 8BIT 3.5KB OTP 8DIP
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC12CE674-10/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
OTP
Mfr
EEPROM Size
16 x 8
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x8b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Through Hole
Speed
10MHz
Supplier Device Package
8-PDIP
Peripherals
POR, WDT
Package / Case
8-DIP (0.300", 7.62mm)
Number of I/O
5
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC12F683-I/PMicrochip Technology4.619PIC12F683-I/P-ND€1.62000Direct
In-Stock: 43
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.08000€2.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.08000
Unit Price with VAT:€2.49600