
KS8999I | |
|---|---|
DigiKey Part Number | KS8999I-ND |
Manufacturer | |
Manufacturer Product Number | KS8999I |
Description | IC 10/100 INTEG SWITCH 208-PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 208-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | KS8999I Models |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 208-BFQFP |
Part Status Obsolete | Supplier Device Package 208-PQFP (28x28) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |

