ATMEGA8L-8MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €2.63000
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)

ATMEGA8L-8MC

DigiKey Part Number
ATMEGA8L-8MC-ND
Manufacturer
Manufacturer Product Number
ATMEGA8L-8MC
Description
IC MCU 8BIT 8KB FLASH 32VQFN
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA8L-8MC Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
0°C ~ 70°C (TA)
Speed
8MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA8L-8MUMicrochip Technology0ATMEGA8L-8MU-ND€2.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes