

AT29BV040A-20TU | |
|---|---|
DigiKey Part Number | AT29BV040A-20TU-ND |
Manufacturer | |
Manufacturer Product Number | AT29BV040A-20TU |
Description | IC FLASH 4MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 200 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT29BV040A-20TU Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ms |
Packaging Tray | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

