SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10M07JVR

DigiKey Part Number
150-APT10M07JVR-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT10M07JVR
Description
MOSFET N-CH 100V 225A ISOTOP
Customer Reference
Detailed Description
N-Channel 100 V 225A (Tc) 700W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Vgs(th) (Max) @ Id
4V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
1050 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
21600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.