
APT10M07JVFR | |
|---|---|
DigiKey Part Number | APT10M07JVFR-ND |
Manufacturer | |
Manufacturer Product Number | APT10M07JVFR |
Description | MOSFET N-CH 100V 225A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 225A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 1050 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 21600 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.74000 | €58.74 |
| 100 | €47.67620 | €4,767.62 |
| Unit Price without VAT: | €58.74000 |
|---|---|
| Unit Price with VAT: | €70.48800 |

