
MPM280 09 G 0 L 1 | |
|---|---|
DigiKey Part Number | 3729-MPM28009G0L1-ND |
Manufacturer | |
Manufacturer Product Number | MPM280 09 G 0 L 1 |
Description | SENSOR 101.53PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Cell w/Body O-Ring Module |
Datasheet | Datasheet |
Category | Port Size Cell w/Body O-Ring |
Manufacturer Micro Sensor | Port Style No Port |
Packaging Can | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Pressure Type Gauge | Maximum Pressure 152.29PSI (1050kPa) |
Operating Pressure 101.53PSI (700kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Module |
Voltage - Supply 10V |
| Can: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €59.07000 | €118.14 |
| Unit Price without VAT: | €59.07000 |
|---|---|
| Unit Price with VAT: | €70.88400 |

