
8331-50ML | |
|---|---|
DigiKey Part Number | 8331-50ML-ND |
Manufacturer | |
Manufacturer Product Number | 8331-50ML |
Description | EPOXY ADHESIVE CONDUCTIVE |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass |
Datasheet | Datasheet |
Category | Features Conductive |
Manufacturer MG Chemicals | For Use With/Related Products Steel, Aluminum, Plastic, Rubber, Glass |
Series | Shelf Life 36 Months |
Packaging Bulk | Storage/Refrigeration Temperature 61°F ~ 81°F (16°C ~ 27°C) |
Part Status Obsolete | Base Product Number |
Type Epoxy, 2 Part |




