
TRS50R | |
|---|---|
DigiKey Part Number | 2378-TRS50R-ND |
Manufacturer | |
Manufacturer Product Number | TRS50R |
Description | 600V 50A 5 1/2X1 1/16 TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 50A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 1.063" Dia x 5.472" L (27.00mm x 139.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.99000 | €45.99 |
| 5 | €38.15200 | €190.76 |
| 10 | €35.19200 | €351.92 |
| 50 | €29.13680 | €1,456.84 |
| 100 | €26.84040 | €2,684.04 |
| 250 | €24.05688 | €6,014.22 |
| Unit Price without VAT: | €45.99000 |
|---|---|
| Unit Price with VAT: | €55.18800 |

