3 Pole Power Stud Terminal Block 175 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB67053

DigiKey Part Number
2378-MPDB67053-ND
Manufacturer
Manufacturer Product Number
MPDB67053
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Stud Terminal Block 175 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
2/0 - #14CU/AL
Part Status
Active
Load Side Wire/Stud Size
2/0 - #14CU/AL
Type
Power Stud Terminal Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€144.56000€144.56
6€117.32500€703.95
10€110.50600€1,105.06
50€91.35300€4,567.65
100€84.07740€8,407.74
Unit Price without VAT:€144.56000
Unit Price with VAT:€173.47200