
FEX-11-11 | |
|---|---|
DigiKey Part Number | 2378-FEX-11-11-ND |
Manufacturer | |
Manufacturer Product Number | FEX-11-11 |
Description | MIDGET FH INLINE 2P 11-11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm x 38mm |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Horizontal |
Current Rating (Amps) 30 A | Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €126.09000 | €126.09 |
| 5 | €104.55200 | €522.76 |
| 10 | €96.40500 | €964.05 |
| 50 | €79.71240 | €3,985.62 |
| 100 | €73.37240 | €7,337.24 |
| Unit Price without VAT: | €126.09000 |
|---|---|
| Unit Price with VAT: | €151.30800 |

