ATQR6/10 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 5
Unit Price: €86.71000
Datasheet
600mA 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATQR6/10

DigiKey Part Number
2378-ATQR6/10-ND
Manufacturer
Manufacturer Product Number
ATQR6/10
Description
600V 6/10A CC TD FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
600mA 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38.1mm
Current Rating (Amps)
600mA
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FNQ-R-6/10Eaton - Bussmann Electrical Division5283-3933-ND€86.71000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€43.68000€43.68
5€36.23200€181.16
10€33.42100€334.21
50€27.67300€1,383.65
100€25.49290€2,549.29
250€22.85060€5,712.65
Manufacturers Standard Package
Unit Price without VAT:€43.68000
Unit Price with VAT:€52.41600