
ATQ6 | |
|---|---|
DigiKey Part Number | 2378-ATQ6-ND |
Manufacturer | |
Manufacturer Product Number | ATQ6 |
Description | 500V 6A TD MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.41000 | €34.41 |
| 5 | €28.54600 | €142.73 |
| 10 | €26.33400 | €263.34 |
| 50 | €21.81040 | €1,090.52 |
| 100 | €20.09550 | €2,009.55 |
| 250 | €18.01728 | €4,504.32 |
| 500 | €16.57544 | €8,287.72 |
| Unit Price without VAT: | €34.41000 |
|---|---|
| Unit Price with VAT: | €41.29200 |

