250A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A70QS250-4

DigiKey Part Number
2378-A70QS250-4-ND
Manufacturer
Manufacturer Product Number
A70QS250-4
Description
94832-FUSE,FORM 101
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
250A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
700 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
700 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Motor Protection
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
250A
Size / Dimension
1.500" Dia x 5.079" L (38.10mm x 129.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€300.74000€300.74
5€249.20400€1,246.02
10€229.68100€2,296.81
Manufacturers Standard Package
Unit Price without VAT:€300.74000
Unit Price with VAT:€360.88800