A6D400R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: €983.43000
Datasheet
400A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6D400R

DigiKey Part Number
2378-A6D400R-ND
Manufacturer
Manufacturer Product Number
A6D400R
Description
600V 400A RK1 TD FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
400A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
RK1
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminals
Current Rating (Amps)
400A
Size / Dimension
2.598" Dia x 11.614" L (66.00mm x 295.00mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPS-RK-400SPEaton - Bussmann Electrical Division02041-1113-ND€983.43000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€446.28000€446.28
5€369.66800€1,848.34
10€340.62700€3,406.27
Manufacturers Standard Package
Unit Price without VAT:€446.28000
Unit Price with VAT:€535.53600