
A4J150 | |
|---|---|
DigiKey Part Number | 2378-A4J150-ND |
Manufacturer | |
Manufacturer Product Number | A4J150 |
Description | FUSE,CLASS J,HIGH SPEED,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 150A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 150A | Size / Dimension 1.614" Dia x 5.748" L (41.00mm x 146.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €210.21000 | €210.21 |
| 5 | €174.24000 | €871.20 |
| 10 | €160.62200 | €1,606.22 |
| 50 | €132.70180 | €6,635.09 |
| Unit Price without VAT: | €210.21000 |
|---|---|
| Unit Price with VAT: | €252.25200 |

