
A155F2DSR0-175E | |
|---|---|
DigiKey Part Number | 2378-A155F2DSR0-175E-ND |
Manufacturer | |
Manufacturer Product Number | A155F2DSR0-175E |
Description | 15.5KV 175E FERRULE 2B STRIKER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 175A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 15.5 kVAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 175A | Size / Dimension 21.732" L x 3.000" W x 6.654" H (552.00mm x 76.20mm x 169.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,581.27000 | €2,581.27 |
| Unit Price without VAT: | €2,581.27000 |
|---|---|
| Unit Price with VAT: | €3,097.52400 |

