
20306 | |
|---|---|
DigiKey Part Number | 2378-20306-ND |
Manufacturer | |
Manufacturer Product Number | 20306 |
Description | FUSE BLOCK,CLASS H K SPRING REIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuseholder Type Holder |
Mfr | Number of Circuits 1 |
Packaging Box | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Solder Lug |
Current Rating (Amps) 30 A | Contact Material Copper |
For Use With/Related Products Class H(K) Fuses | Contact Finish Tin |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.08000 | €33.08 |
| 5 | €27.44000 | €137.20 |
| 10 | €25.31300 | €253.13 |
| 50 | €20.96560 | €1,048.28 |
| 100 | €19.31740 | €1,931.74 |
| 250 | €17.32032 | €4,330.08 |
| 500 | €15.93490 | €7,967.45 |
| Unit Price without VAT: | €33.08000 |
|---|---|
| Unit Price with VAT: | €39.69600 |

