
MXP7205VW | |
|---|---|
DigiKey Part Number | 1267-1015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXP7205VW |
Description | ACCELEROMETER 5G SPI 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y or X, Z Axis ±5g 29Hz 8-LCC |
EDA/CAD Models | MXP7205VW Models |
Category | Output Type SPI |
Manufacturer Memsic Inc. | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y or X, Z | Mounting Type Surface Mount |
Acceleration Range ±5g | Package / Case 8-LCC |
Sensitivity (LSB/g) 800 | Supplier Device Package 8-LCC |
Bandwidth 29Hz | Base Product Number |

