MFR Recommended

TS-1500-248B | |
|---|---|
DigiKey Part Number | 1866-5490-ND |
Manufacturer | |
Manufacturer Product Number | TS-1500-248B |
Description | INVERTER 48VDC 1.5KW 1 OUTLET |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 1.5 kW Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1.5 kW |
Packaging Box | Power - Output Surge 3 kW |
Part Status Obsolete | Remote Capability No |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 16.54" L x 8.66" W x 3.46" H (420.0mm x 220.0mm x 88.0mm) |
Voltage - Input 48VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS-1700-248EU | MEAN WELL USA Inc. | 0 | 1866-NTS-1700-248EU-ND | €370.79000 | MFR Recommended |


