Direct

SPR01L-05 | |
|---|---|
DigiKey Part Number | 1866-4819-ND |
Manufacturer | |
Manufacturer Product Number | SPR01L-05 |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Efficiency 57% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRN01L-05 | MEAN WELL USA Inc. | 0 | 1866-SPRN01L-05-ND | €3.40000 | Direct |
| REE-0505S | Recom Power | 3.342 | 945-1654-5-ND | €2.82000 | Similar |



