
ODLC-45-500 | |
|---|---|
DigiKey Part Number | 1866-3641-ND |
Manufacturer | |
Manufacturer Product Number | ODLC-45-500 |
Description | LED DRVR CC AC/DC 54-90V 500MA |
Customer Reference | |
Detailed Description | 500mA 54 ~ 90V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.37" L x 3.03" W x 1.12" H (111.0mm x 77.0mm x 28.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 54 ~ 90V | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.55000 | €19.55 |
| 10 | €17.76300 | €177.63 |
| Unit Price without VAT: | €19.55000 |
|---|---|
| Unit Price with VAT: | €23.46000 |

