
NGE90I48-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE90I48-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE90I48-P1J |
Description | AC/DC WALL MOUNT ADAPTER 48V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48V 90 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47" (1.20m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.44" L x 1.18" W x 3.37" H (62.0mm x 30.0mm x 85.5mm) |
Voltage - Output 48V | Approval Agency AS/NZS, CB, CCC, CE, cULus, cURus, EAC, FCC, PSE, TUV, UKCA |
Current - Output (Max) 1.875A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.67000 | €21.67 |
| 5 | €20.65200 | €103.26 |
| 10 | €19.71800 | €197.18 |
| 25 | €19.12280 | €478.07 |
| Unit Price without VAT: | €21.67000 |
|---|---|
| Unit Price with VAT: | €26.00400 |

