
GSM12U24-P1J | |
|---|---|
DigiKey Part Number | 1866-GSM12U24-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GSM12U24-P1J |
Description | AC/DC WALL MNT ADAPTER USA |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer MEAN WELL USA Inc. | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized North America | Cord Length 70.8" (1.80m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Approval Agency cURus, EAC, FCC |
Voltage - Output 24V | Standard Number 60601-1 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE12U24-P1J | MEAN WELL USA Inc. | 0 | 1866-NGE12U24-P1J-ND | €9.01000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.23000 | €16.23 |
| Unit Price without VAT: | €16.23000 |
|---|---|
| Unit Price with VAT: | €19.47600 |

