
ELN30-24D | |
|---|---|
DigiKey Part Number | 1866-ELN30-24D-ND |
Manufacturer | |
Manufacturer Product Number | ELN30-24D |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.25A 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3 kV |
Series | Dimming Analog |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP64 |
Type Constant Current | Operating Temperature -20°C ~ 60°C |
Topology AC DC Converter | Efficiency 85% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) |
Voltage - Input (Max) 264VAC | Approval Agency CE, cURus |
Voltage - Output 24V | Standard Number 60950-1 |
Current - Output (Max) 1.25A | Mounting Type Chassis Mount |

