Cable Assembly Coaxial 4.3/10 to TNC RG-303 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-4.3/10M-TM(QTY:20m)

DigiKey Part Number
4613-RG303-4.3/10M-TM(QTY:20m)-ND
Manufacturer
Manufacturer Product Number
RG303-4.3/10M-TM(QTY:20m)
Description
COAX CBL 4.3/10 TO TNC 65.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to TNC RG-303 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
787.4" (20.0m) 65.6'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to TNC
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€189.54000€189.54
10€173.96100€1,739.61
25€159.05040€3,976.26
Unit Price without VAT:€189.54000
Unit Price with VAT:€227.44800