
RG179-NM-BM(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG179-NM-BM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG179-NM-BM(QTY:3m) |
Description | COAX CBL N-TYPE TO BNC 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-179 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 118.1" (3.0m) 9.8' |
Style N-Type to BNC | Cable Type RG-179 |
1st Connector N-Type Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.30000 | €46.30 |
| 10 | €42.50000 | €425.00 |
| 25 | €38.85760 | €971.44 |
| Unit Price without VAT: | €46.30000 |
|---|---|
| Unit Price with VAT: | €55.56000 |

