
LMR-400-75-LSZH-400Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-400-75-LSZH-400Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-75-LSZH-400Ft |
Description | CABLE COAXIAL LMR-400 400' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 400.0' (121.92m) 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 75 Ohms |
Series | Length 400.0' (121.92m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-400 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €609.55000 | €609.55 |
| 2 | €581.84000 | €1,163.68 |
| 4 | €554.13500 | €2,216.54 |
| Unit Price without VAT: | €609.55000 |
|---|---|
| Unit Price with VAT: | €731.46000 |

