8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14780EEPA+

Digi-Key Part Number
MAX14780EEPA+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX14780EEPA+
Supplier
Description
IC TRANSCEIVER HALF 1/1 8DIP
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
500kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€5.08000€5.08
10€4.56800€45.68
25€4.31840€107.96
100€3.74280€374.28
250€3.55084€887.71
500€3.18616€1,593.08
1,000€2.87906€2,879.06
Additional Resources
AttributeDescription
Standard Package50