SC70-6_21-0077G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14562EXT+T

Digi-Key Part Number
MAX14562EXT+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX14562EXT+T
Supplier
Description
IC OVP 36V PROTECT W/REG SC70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Maxim Integrated
-
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
1 (Unlimited)
EAR99
8542.39.0001
2,500