
MS220-30F-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-30F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-30F-NS |
Description | RF SHIELD 0.445" X 0.866" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.445" (11.30mm) X 0.866" (22.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-30F-NS Models |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.110" (2.80mm) |
Series | Length - Overall 0.866" (22.00mm) |
Packaging Tray | Width - Overall 0.445" (11.30mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.03300 | €10.33 |
| 90 | €0.84011 | €75.61 |
| 180 | €0.80017 | €144.03 |
| 270 | €0.78022 | €210.66 |
| 540 | €0.75091 | €405.49 |
| 1.080 | €0.72679 | €784.93 |
| 2.520 | €0.70301 | €1,771.59 |
| 5.040 | €0.68736 | €3,464.29 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

