MPE-S063-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE-S065-SB-B

DigiKey Part Number
5151-MPE-S065-SB-B-ND
Manufacturer
Manufacturer Product Number
MPE-S065-SB-B
Description
AC/DC CONVERTER 24V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.33 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm)
Approval Agency
CB, CE, cUL, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€28.16000€28.16
5€27.63800€138.19
10€27.20700€272.07
20€26.68850€533.77
50€26.17020€1,308.51
Unit Price without VAT:€28.16000
Unit Price with VAT:€33.79200