
M4TH | |
|---|---|
DigiKey Part Number | 1465-M4TH-ND |
Manufacturer | |
Manufacturer Product Number | M4TH |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1MHz ~ 3.4GHz FP-2 |
Datasheet | Datasheet |
Category | Noise Figure 9dB |
Manufacturer MACOM Technology Solutions | Secondary Attributes Down Converter |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case FP-2 |
RF Type General Purpose | Supplier Device Package FP-2 |
Frequency 1MHz ~ 3.4GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €449.13000 | €449.13 |
| 10 | €392.01600 | €3,920.16 |
| Unit Price without VAT: | €449.13000 |
|---|---|
| Unit Price with VAT: | €538.95600 |

