Direct
Similar



PMT3(310)25004 | |
|---|---|
DigiKey Part Number | F5420-ND |
Manufacturer | |
Manufacturer Product Number | PMT3(310)25004 |
Description | GDT 250V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) 3 Pole Through Hole |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1021B250R | Littelfuse Inc. | 434 | SL1021B250R-ND | €5.01000 | Direct |
| 2046-25-C2LF | Bourns Inc. | 0 | 2046-25-C2LF-ND | €0.64824 | Similar |



