Voltage Sensing AC 95 ~ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC 95 ~ 120VAC
HVAC - Take a Load Off – Protect Control Sense

250-100-MET

DigiKey Part Number
5666-250-100-MET-ND
Manufacturer
Manufacturer Product Number
250-100-MET
Description
MODEL 250-100/RT FORM C RELAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 95 ~ 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
Fixed, 4 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
95 ~ 120VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Voltage Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
-40°C ~ 70°C
Trip Range
95 ~ 120V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€257.39000€257.39
10€214.91300€2,149.13
25€201.74640€5,043.66
Manufacturers Standard Package
Unit Price without VAT:€257.39000
Unit Price with VAT:€308.86800