Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

1SMB15CAT3G | |
|---|---|
DigiKey Part Number | 1SMB15CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB15CAT3G |
Description | TVS DIODE 15VWM 24.4VC SMB |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 555pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14CA | Littelfuse Inc. | 7.881 | SMBJ14CALFCT-ND | €0.46000 | Similar |
| SMBJ15CA | Littelfuse Inc. | 87.890 | SMBJ15CALFCT-ND | €0.46000 | Similar |
| SMBJ15CA-HR | Littelfuse Inc. | 0 | SMBJ15CA-HR-ND | €13.05574 | Similar |
| SMBJ15CA-HRA | Littelfuse Inc. | 0 | SMBJ15CA-HRA-ND | €10.99431 | Similar |
| TV06B150JB-G | Comchip Technology | 0 | TV06B150JB-G-ND | €0.15436 | Direct |









