40A 425 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV040.ZXBD

DigiKey Part Number
0HEV040.ZXBD-ND
Manufacturer
Manufacturer Product Number
0HEV040.ZXBD
Description
FUSE CARTRIDGE 40A 425VDC BOLT
Customer Reference
Detailed Description
40A 425 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
425 VDC
Manufacturer
Littelfuse Inc.
Applications
Lift Trucks
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Obsolete
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
0.469" Dia x 2.559" L (11.90mm x 65.00mm)
Fuse Type
Cartridge
Melting I²t
1495.0
Current Rating (Amps)
40A
DC Cold Resistance
0.002 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€34.10000€34.10
5€28.28600€141.43
10€26.09400€260.94
50€21.60760€1,080.38
Unit Price without VAT:€34.10000
Unit Price with VAT:€40.92000