
9055-02 | |
|---|---|
DigiKey Part Number | F9179-ND |
Manufacturer | |
Manufacturer Product Number | 9055-02 |
Description | SWITCH MOM NC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 10A (DC) |
Packaging Bulk | Voltage Rating - DC 12 V |
Part Status Active | Actuator Type Round, Plunger |
Mounting Type Panel Mount, Rear | Actuator Marking No Marking |
Type Standard | Termination Style Screw Terminal |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.51900 | €1,051.90 |
| Unit Price without VAT: | €10.51900 |
|---|---|
| Unit Price with VAT: | €12.62280 |

