
56327-01 | |
|---|---|
DigiKey Part Number | F8884-ND |
Manufacturer | |
Manufacturer Product Number | 56327-01 |
Description | SWITCH ROCKER SPST 25A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Obsolete | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Screw Terminal |
Circuit | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |

