LTV-0501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-200

DigiKey Part Number
160-2064-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-200
Description
OPTOISO 3.75KV 2CH TRANS 8-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LTV-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 4µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.