
601405 | |
|---|---|
DigiKey Part Number | 2181-601405-ND 2181-601405-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601405 |
Description | CABLE 5 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 41/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.421" (10.69mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €5.02000 | €5.02 |
| 5 | €4.48800 | €22.44 |
| 10 | €4.27300 | €42.73 |
| 25 | €4.00320 | €100.08 |
| 50 | €3.80900 | €190.45 |
| 100 | €3.62250 | €362.25 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | €2.34678 | €5,866.95 |
| Unit Price without VAT: | €5.02000 |
|---|---|
| Unit Price with VAT: | €6.02400 |

