
2173000 | |
|---|---|
DigiKey Part Number | 5614-2173000-ND 5614-2173000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2173000 |
Description | UNITRONIC TRAIN MVB 1X2X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.60mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -45°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.80000 | €12.80 |
| 5 | €11.42600 | €57.13 |
| 10 | €10.87600 | €108.76 |
| 25 | €10.18280 | €254.57 |
| 50 | €9.68300 | €484.15 |
| 100 | €9.20380 | €920.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €6.68235 | €1,336.47 |
| 400 | €6.34645 | €2,538.58 |
| 600 | €6.15622 | €3,693.73 |
| 1.000 | €5.92292 | €5,922.92 |
| 1.400 | €5.84077 | €8,177.08 |
| Unit Price without VAT: | €12.80000 |
|---|---|
| Unit Price with VAT: | €15.36000 |

