
2170818 | |
|---|---|
DigiKey Part Number | 5614-2170818-ND 5614-2170818-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170818 |
Description | UNITR. BUS IBS FD P COMBI A 3X2X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 (3 Twisted Pairs 3) Conductor Multi-Pair Cable Violet 17 AWG, 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.303" (7.70mm) |
Mfr | Shield Type Braid |
Series | Length 1640.4' (500.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Voltage 250 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 (3 Twisted Pairs + 3) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €10.04000 | €10.04 |
| 5 | €8.95800 | €44.79 |
| 10 | €8.52800 | €85.28 |
| 25 | €7.98520 | €199.63 |
| 50 | €7.59480 | €379.74 |
| 100 | €7.22030 | €722.03 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | €4.85746 | €2,428.73 |
| 1.000 | €4.61087 | €4,610.87 |
| 1.500 | €4.47119 | €6,706.78 |
| Unit Price without VAT: | €10.04000 |
|---|---|
| Unit Price with VAT: | €12.04800 |

