
TN-GLC-LH-SM | |
|---|---|
DigiKey Part Number | 1829-TN-GLC-LH-SM-ND |
Manufacturer | |
Manufacturer Product Number | TN-GLC-LH-SM |
Description | CISCO COMPATIBLE GIGABIT SFP MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Lantronix, Inc. | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.3V |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.66000 | €26.66 |
| Unit Price without VAT: | €26.66000 |
|---|---|
| Unit Price with VAT: | €31.99200 |

