
4695PA51G09600 | |
|---|---|
DigiKey Part Number | 4695PA51G09600-ND |
Manufacturer | |
Manufacturer Product Number | 4695PA51G09600 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Adhesive |
Datasheet | Datasheet |
Category | Width 0.374" (9.50mm) |
Manufacturer Laird Technologies EMI | Length 96.000" (2.44m) |
Series | Height 0.374" (9.50mm) |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | €35.73151 | €1,893.77 |
| Unit Price without VAT: | €35.73151 |
|---|---|
| Unit Price with VAT: | €42.87781 |

