
BC80 | |
|---|---|
DigiKey Part Number | 5073-BC80-ND |
Manufacturer | |
Manufacturer Product Number | BC80 |
Description | ADAPTOR BNC F/DUAL ALLIG CLIPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) BNC, Female Socket (Jack) To Alligator Clip, Insulated (2) Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 6.0" (152.40mm) | |
Wire Gauge | - | |
Cable Type | - | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.62000 | €15.62 |
| Unit Price without VAT: | €15.62000 |
|---|---|
| Unit Price with VAT: | €18.74400 |

