
LD201C475KAB2A | |
|---|---|
DigiKey Part Number | 478-LD201C475KAB2ATR-ND - Tape & Reel (TR) 478-LD201C475KAB2ACT-ND - Cut Tape (CT) 478-LD201C475KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD201C475KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD201C475KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.67000 | €7.67 |
| 10 | €5.77200 | €57.72 |
| 50 | €5.01320 | €250.66 |
| 100 | €4.77850 | €477.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.38098 | €2,190.49 |
| 1.000 | €4.25780 | €4,257.80 |
| 1.500 | €4.19607 | €6,294.10 |
| Unit Price without VAT: | €7.67000 |
|---|---|
| Unit Price with VAT: | €9.20400 |

