Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD063C474JAB2A | |
|---|---|
DigiKey Part Number | 478-LD063C474JAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD063C474JAB2A |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C474JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B474J250CT | Walsin Technology Corporation | 0 | 1292-1206B474J250CTTR-ND | €0.03309 | Parametric Equivalent |
| GCM31MR71E474JA37K | Murata Electronics | 0 | 490-GCM31MR71E474JA37KTR-ND | €0.35206 | Parametric Equivalent |
| GCM31MR71E474JA37L | Murata Electronics | 0 | 490-GCM31MR71E474JA37LTR-ND | €0.38658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.19733 | €789.32 |
| Unit Price without VAT: | €0.19733 |
|---|---|
| Unit Price with VAT: | €0.23680 |



