
KGM55ZCG3U821JV | |
|---|---|
DigiKey Part Number | 478-KGM55ZCG3U821JVTR-ND - Tape & Reel (TR) 478-KGM55ZCG3U821JVCT-ND - Cut Tape (CT) 478-KGM55ZCG3U821JVDKR-ND |
Manufacturer | |
Manufacturer Product Number | KGM55ZCG3U821JV |
Description | 2220 3000 V NPO 820PF +-5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.58000 | €3.58 |
| 10 | €2.54500 | €25.45 |
| 50 | €2.13440 | €106.72 |
| 100 | €2.00750 | €200.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.79306 | €896.53 |
| 1.000 | €1.72661 | €1,726.61 |
| 1.500 | €1.69332 | €2,539.98 |
| 2.500 | €1.65642 | €4,141.05 |
| 3.500 | €1.63484 | €5,721.94 |
| 5.000 | €1.61407 | €8,070.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.58000 | €3.58 |
| 10 | €2.54500 | €25.45 |
| 50 | €2.13440 | €106.72 |
| 100 | €2.00750 | €200.75 |
| Unit Price without VAT: | €3.58000 |
|---|---|
| Unit Price with VAT: | €4.29600 |

