100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H101KN

DigiKey Part Number
478-KGM05AR71H101KNTR-ND - Tape & Reel (TR)
478-KGM05AR71H101KNCT-ND - Cut Tape (CT)
478-KGM05AR71H101KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H101KN
Description
CAP CER 100PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H101KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71H101KHKYOCERA AVX44.523478-KGM05AR71H101KHCT-ND€0.08000Parametric Equivalent
VJ0402Y101KXACW1BCVishay Vitramon32.811720-1641-1-ND€0.09000Direct
0402B101K500CTWalsin Technology Corporation1.8591292-0402B101K500CT-ND€0.08000Parametric Equivalent
885012205055Würth Elektronik145.720732-7550-1-ND€0.08000Parametric Equivalent
C0402C101K5RACAUTOKEMET75.274399-19358-1-ND€0.09000Parametric Equivalent
In-Stock: 42.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
50€0.01520€0.76
100€0.01300€1.30
500€0.00920€4.60
1.000€0.00802€8.02
2.500€0.00679€16.98
5.000€0.00605€30.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.00442€221.00
100.000€0.00410€410.00
150.000€0.00394€591.00
250.000€0.00377€942.50
350.000€0.00367€1,284.50
500.000€0.00357€1,785.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600